


DXTP78100CFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTP78100CFGQ-7TR-ND - Tape & Reel (TR) 31-DXTP78100CFGQ-7CT-ND - Cut Tape (CT) 31-DXTP78100CFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP78100CFGQ-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2.5 A 290MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 300nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26120 € | 6,53 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21020 € | 52,55 € |
| 500 | 0,20032 € | 100,16 € |
| 1.000 | 0,19220 € | 192,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18551 € | 371,02 € |
| 4.000 | 0,18000 € | 720,00 € |
| 6.000 | 0,17724 € | 1.063,44 € |
| 10.000 | 0,17419 € | 1.741,90 € |
| 14.000 | 0,17240 € | 2.413,60 € |
| 20.000 | 0,17068 € | 3.413,60 € |
| 50.000 | 0,16698 € | 8.349,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

