
DXTN81120DFDB-7 | |
|---|---|
DigiKey Part Number | 31-DXTN81120DFDB-7TR-ND - Tape & Reel (TR) 31-DXTN81120DFDB-7CT-ND - Cut Tape (CT) 31-DXTN81120DFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN81120DFDB-7 |
Description | SS LOW SAT TRANSISTOR U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 120V 1A 100MHz 420mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 240 @ 100mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 420mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type 2 NPN | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120V | Package / Case 6-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 240mV @ 50mA, 1A | Supplier Device Package U-DFN2020-6 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25580 € | 25,58 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,17471 € | 174,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14955 € | 448,65 € |
| 6.000 | 0,13688 € | 821,28 € |
| 9.000 | 0,13043 € | 1.173,87 € |
| 15.000 | 0,12317 € | 1.847,55 € |
| 21.000 | 0,11887 € | 2.496,27 € |
| 30.000 | 0,11470 € | 3.441,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



