
DXTN5820DFDB-7 | |
|---|---|
DigiKey Part Number | 31-DXTN5820DFDB-7TR-ND - Tape & Reel (TR) 31-DXTN5820DFDB-7CT-ND - Cut Tape (CT) 31-DXTN5820DFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN5820DFDB-7 |
Description | TRANS NPN 20V 6A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 6 A 80MHz 690 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 690 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 275mV @ 300mA, 6A | Supplier Device Package U-DFN2020-3 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45100 € | 4,51 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,22274 € | 111,37 € |
| 1.000 | 0,20055 € | 200,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17235 € | 517,05 € |
| 6.000 | 0,15814 € | 948,84 € |
| 9.000 | 0,15090 € | 1.358,10 € |
| 15.000 | 0,14276 € | 2.141,40 € |
| 21.000 | 0,13795 € | 2.896,95 € |
| 30.000 | 0,13326 € | 3.997,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

