
DXTN3C100PD-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C100PD-13TR-ND - Tape & Reel (TR) 31-DXTN3C100PD-13CT-ND - Cut Tape (CT) 31-DXTN3C100PD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C100PD-13 |
Description | TRANS 2NPN 100V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 130MHz 1.47W Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 1.47W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 8-PowerTDFN |
Voltage - Collector Emitter Breakdown (Max) 100V | Supplier Device Package PowerDI5060-8 (Type UXD) |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37710 € | 37,71 € |
| 500 | 0,29092 € | 145,46 € |
| 1.000 | 0,26315 € | 263,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23309 € | 582,73 € |
| 5.000 | 0,21449 € | 1.072,45 € |
| 7.500 | 0,20502 € | 1.537,65 € |
| 12.500 | 0,19438 € | 2.429,75 € |
| 17.500 | 0,18808 € | 3.291,40 € |
| 25.000 | 0,18196 € | 4.549,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

