Bipolar (BJT) Transistor NPN 40 V 2 A 198MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 2 A 198MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTN22040DFG-7

DigiKey Part Number
31-DXTN22040DFG-7TR-ND - Tape & Reel (TR)
31-DXTN22040DFG-7CT-ND - Cut Tape (CT)
31-DXTN22040DFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN22040DFG-7
Description
TRANS NPN 40V 2A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 198MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.1 W
Part Status
Active
Frequency - Transition
198MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
8-PowerVDFN
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXTN22040DFGQ-7Diodes Incorporated1.98031-DXTN22040DFGQ-7CT-ND0,86000 €Parametric Equivalent
In-Stock: 1.980
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52200 €5,22 €
1000,33950 €33,95 €
5000,26084 €130,42 €
1.0000,23549 €235,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21416 €428,32 €
4.0000,19621 €784,84 €
6.0000,18707 €1.122,42 €
10.0000,17679 €1.767,90 €
14.0000,17071 €2.389,94 €
20.0000,16479 €3.295,80 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €