Parametric Equivalent

DXTN10060DFJBWQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN10060DFJBWQ-7TR-ND - Tape & Reel (TR) 31-DXTN10060DFJBWQ-7CT-ND - Cut Tape (CT) 31-DXTN10060DFJBWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN10060DFJBWQ-7 |
Description | TRANS NPN 60V 4A W-DFN2020-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 125MHz 1.8 W Surface Mount W-DFN2020-3 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 340 @ 200mA, 2V | |
Power - Max | 1.8 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-3 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24490 € | 24,49 € |
| 500 | 0,18616 € | 93,08 € |
| 1.000 | 0,16722 € | 167,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14314 € | 429,42 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |




