Parametric Equivalent

DXTC3C100PD-13 | |
|---|---|
DigiKey Part Number | 31-DXTC3C100PD-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTC3C100PD-13 |
Description | TRANS NPN/PNP 100V POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 130MHz, 100MHz 1.47W Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A / 325mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V / 170 @ 500mA, 10V | |
Power - Max | 1.47W | |
Frequency - Transition | 130MHz, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22266 € | 556,65 € |
| 5.000 | 0,20490 € | 1.024,50 € |
| 7.500 | 0,19585 € | 1.468,88 € |
| 12.500 | 0,18569 € | 2.321,12 € |
| 17.500 | 0,17967 € | 3.144,22 € |
| 25.000 | 0,17890 € | 4.472,50 € |
| Unit Price without VAT: | 0,22266 € |
|---|---|
| Unit Price with VAT: | 0,26497 € |


