Similar
Similar

DXT651Q-13 | |
|---|---|
DigiKey Part Number | 31-DXT651Q-13TR-ND - Tape & Reel (TR) 31-DXT651Q-13CT-ND - Cut Tape (CT) 31-DXT651Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT651Q-13 |
Description | TRANS NPN 60V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5824T100Q | Rohm Semiconductor | 47 | 2SC5824T100QCT-ND | 0,85000 € | Similar |
| PBSS4360XX | Nexperia USA Inc. | 53 | 1727-7400-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25580 € | 25,58 € |
| 500 | 0,19450 € | 97,25 € |
| 1.000 | 0,17471 € | 174,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15327 € | 383,17 € |
| 5.000 | 0,14001 € | 700,05 € |
| 7.500 | 0,13325 € | 999,38 € |
| 12.500 | 0,12565 € | 1.570,63 € |
| 17.500 | 0,12116 € | 2.120,30 € |
| 25.000 | 0,11678 € | 2.919,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



