AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT651-13

DigiKey Part Number
DXT651-13DITR-ND - Tape & Reel (TR)
DXT651-13DICT-ND - Cut Tape (CT)
DXT651-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT651-13
Description
TRANS NPN 60V 3A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43500 €4,35 €
1000,28170 €28,17 €
5000,21524 €107,62 €
1.0000,19383 €193,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17062 €426,55 €
5.0000,15627 €781,35 €
7.5000,14896 €1.117,20 €
12.5000,14074 €1.759,25 €
17.5000,13588 €2.377,90 €
25.0000,13115 €3.278,75 €
62.5000,12956 €8.097,50 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €