Similar
Similar
Similar
Similar
Similar
Similar
Similar

DXT3904-13 | |
|---|---|
DigiKey Part Number | DXT3904-13DITR-ND - Tape & Reel (TR) DXT3904-13DICT-ND - Cut Tape (CT) DXT3904-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT3904-13 |
Description | TRANS NPN 40V 0.2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,16334 € | 81,67 € |
| 1.000 | 0,14628 € | 146,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12781 € | 319,53 € |
| 5.000 | 0,11638 € | 581,90 € |
| 7.500 | 0,11055 € | 829,12 € |
| 12.500 | 0,10400 € | 1.300,00 € |
| 17.500 | 0,10012 € | 1.752,10 € |
| 25.000 | 0,09635 € | 2.408,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





