
DUP1105SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DUP1105SOQ-7TR-ND - Tape & Reel (TR) 31-DUP1105SOQ-7CT-ND - Cut Tape (CT) 31-DUP1105SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DUP1105SOQ-7 |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DUP1105SOQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,11752 € | 58,76 € |
| 1.000 | 0,10467 € | 104,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08830 € | 264,90 € |
| 6.000 | 0,08004 € | 480,24 € |
| 9.000 | 0,07583 € | 682,47 € |
| 15.000 | 0,07110 € | 1.066,50 € |
| 21.000 | 0,06829 € | 1.434,09 € |
| 30.000 | 0,06557 € | 1.967,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

