Parametric Equivalent

DTHP30R07PTQ | |
|---|---|
DigiKey Part Number | 31-DTHP30R07PTQ-ND |
Manufacturer | |
Manufacturer Product Number | DTHP30R07PTQ |
Description | FRED PLANAR RECTIFIER TO247 TUBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-247-2 (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 650 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247-2 (Type WX) |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTHP30R07PT | Diodes Incorporated | 0 | 31-DTHP30R07PT-ND | 1,12267 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,46933 € | 44,08 € |
| Unit Price without VAT: | 1,46933 € |
|---|---|
| Unit Price with VAT: | 1,74850 € |

