Parametric Equivalent

DTHP30R07DQ | |
|---|---|
DigiKey Part Number | 31-DTHP30R07DQ-ND |
Manufacturer | |
Manufacturer Product Number | DTHP30R07DQ |
Description | FRED PLANAR RECTIFIER TO220AC TU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 650 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO220AC (Type WX) |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTHP30R07D | Diodes Incorporated | 0 | 31-DTHP30R07D-ND | 0,73540 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96320 € | 48,16 € |
| Unit Price without VAT: | 0,96320 € |
|---|---|
| Unit Price with VAT: | 1,14621 € |


