Diode 600 V 8A Through Hole ITO-220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH8S06FP

DigiKey Part Number
31-DTH8S06FP-ND
Manufacturer
Manufacturer Product Number
DTH8S06FP
Description
DIODE STANDARD 600V 8A ITO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole ITO-220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
50pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
ITO-220AC (Type WX)
Voltage - Forward (Vf) (Max) @ If
3.4 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Factory Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,57000 €1,57 €
500,74560 €37,28 €
1000,66520 €66,52 €
5000,52440 €262,20 €
1.0000,47909 €479,09 €
2.0000,44098 €881,96 €
5.0000,39975 €1.998,75 €
10.0000,37428 €3.742,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €