
DTH8R06FP | |
|---|---|
DigiKey Part Number | 31-DTH8R06FP-ND |
Manufacturer | |
Manufacturer Product Number | DTH8R06FP |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74880 € | 37,44 € |
| 100 | 0,66830 € | 66,83 € |
| 500 | 0,52680 € | 263,40 € |
| 1.000 | 0,48127 € | 481,27 € |
| 2.000 | 0,44299 € | 885,98 € |
| 5.000 | 0,40157 € | 2.007,85 € |
| 10.000 | 0,37599 € | 3.759,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

