


DTH8R06D1-13 | |
|---|---|
DigiKey Part Number | 31-DTH8R06D1-13TR-ND - Tape & Reel (TR) 31-DTH8R06D1-13CT-ND - Cut Tape (CT) 31-DTH8R06D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTH8R06D1-13 |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 (Type WX) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,51550 € | 51,55 € |
| 500 | 0,40240 € | 201,20 € |
| 1.000 | 0,36596 € | 365,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32652 € | 816,30 € |
| 5.000 | 0,30213 € | 1.510,65 € |
| 7.500 | 0,28971 € | 2.172,83 € |
| 12.500 | 0,27576 € | 3.447,00 € |
| 17.500 | 0,26750 € | 4.681,25 € |
| 25.000 | 0,25948 € | 6.487,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

