
DTH810FPQ | |
|---|---|
DigiKey Part Number | 31-DTH810FPQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH810FPQ |
Description | DIODE STANDARD 1000V 8A ITO220AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole ITO-220AC (Type WX-NC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 85 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 2 V @ 8 A | Supplier Device Package ITO-220AC (Type WX-NC) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTH810FP | Diodes Incorporated | 43 | 31-DTH810FP-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,71700 € | 35,85 € |
| Unit Price without VAT: | 0,71700 € |
|---|---|
| Unit Price with VAT: | 0,85323 € |


