


DTH6007PT | |
|---|---|
DigiKey Part Number | 31-DTH6007PT-ND |
Manufacturer | |
Manufacturer Product Number | DTH6007PT |
Description | DIODE 650V 60A TO247-2 |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-247-2 (Type HE) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Obsolete | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 60A | Supplier Device Package TO-247-2 (Type HE) |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 60 A | Operating Temperature - Junction -55°C ~ 175°C |

