DTH3006FPQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1
Unit Price: 1,92000 €
Datasheet
Image for DTH3006FPQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH3006FPQ

DigiKey Part Number
31-DTH3006FPQ-ND
Manufacturer
Manufacturer Product Number
DTH3006FPQ
Description
DIODE STANDARD 600V 30A ITO220AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole ITO-220AC (Type WX-NC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC (Type WX-NC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,04020 €52,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04020 €
Unit Price with VAT:1,23784 €