
DTH1506DQ | |
|---|---|
DigiKey Part Number | 31-DTH1506DQ-ND |
Manufacturer | |
Manufacturer Product Number | DTH1506DQ |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO220AC (Type WX) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTH1506D | Diodes Incorporated | 47 | 31-DTH1506D-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,82700 € | 41,35 € |
| Unit Price without VAT: | 0,82700 € |
|---|---|
| Unit Price with VAT: | 0,98413 € |


