
DTH1206D | |
|---|---|
DigiKey Part Number | 31-DTH1206D-ND |
Manufacturer | |
Manufacturer Product Number | DTH1206D |
Description | DIODE STANDARD 600V 12A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO220AC (Type WX) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 50 | 0,69220 € | 34,61 € |
| 100 | 0,61700 € | 61,70 € |
| 500 | 0,48510 € | 242,55 € |
| 1.000 | 0,44264 € | 442,64 € |
| 2.000 | 0,40693 € | 813,86 € |
| 5.000 | 0,36828 € | 1.841,40 € |
| 10.000 | 0,34440 € | 3.444,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

