DT1240-08LP3810-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1240A-08LP3810-7

DigiKey Part Number
DT1240A-08LP3810-7DITR-ND - Tape & Reel (TR)
DT1240A-08LP3810-7DICT-ND - Cut Tape (CT)
DT1240A-08LP3810-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1240A-08LP3810-7
Description
TVS DIODE 3.3VWM 10VC UDFN38109
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
DT1240A-08LP3810-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
55W
Power Line Protection
No
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,22500 €2,25 €
1000,15200 €15,20 €
5000,11832 €59,16 €
1.0000,09069 €90,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08464 €423,20 €
10.0000,07374 €737,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €