
DST3946DPJ-7 | |
|---|---|
DigiKey Part Number | 31-DST3946DPJ-7TR-ND - Tape & Reel (TR) 31-DST3946DPJ-7CT-ND - Cut Tape (CT) 31-DST3946DPJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST3946DPJ-7 |
Description | TRANS NPN/PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16230 € | 16,23 € |
| 500 | 0,12148 € | 60,74 € |
| 1.000 | 0,10828 € | 108,28 € |
| 2.000 | 0,09715 € | 194,30 € |
| 5.000 | 0,08508 € | 425,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07762 € | 776,20 € |
| 20.000 | 0,07134 € | 1.426,80 € |
| 30.000 | 0,06815 € | 2.044,50 € |
| 50.000 | 0,06455 € | 3.227,50 € |
| 70.000 | 0,06242 € | 4.369,40 € |
| 100.000 | 0,06036 € | 6.036,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

