Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 65MHz 405mW Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5160FDB-7

DigiKey Part Number
31-DSS5160FDB-7TR-ND - Tape & Reel (TR)
31-DSS5160FDB-7CT-ND - Cut Tape (CT)
31-DSS5160FDB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5160FDB-7
Description
TRANS 2PNP 60V 1A U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 65MHz 405mW Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
550mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
405mW
Frequency - Transition
65MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50200 €5,02 €
1000,32590 €32,59 €
5000,25006 €125,03 €
1.0000,22560 €225,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19451 €583,53 €
6.0000,17886 €1.073,16 €
9.0000,17088 €1.537,92 €
15.0000,16192 €2.428,80 €
21.0000,15661 €3.288,81 €
30.0000,15145 €4.543,50 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €