
DSRHD08-13 | |
|---|---|
DigiKey Part Number | DSRHD08-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSRHD08-13 |
Description | BRIDGE RECT 1P 800V 1A T-MINIDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-T MiniDip |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-T MiniDip |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |

