Similar
Similar

DSR8V600 | |
|---|---|
DigiKey Part Number | DSR8V600DI-ND |
Manufacturer | |
Manufacturer Product Number | DSR8V600 |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 23 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYR29-600,127 | WeEn Semiconductors | 0 | BYR29-600,127-ND | 0,41752 € | Similar |
| MUR1560G | onsemi | 1.443 | MUR1560GOS-ND | 2,00000 € | Similar |
| SDUR860 | SMC Diode Solutions | 950 | 1655-SDUR860-ND | 1,02000 € | Similar |
| STTH806DTI | STMicroelectronics | 1.037 | 497-3250-5-ND | 2,36000 € | Similar |





