Direct
Direct

DSR8F600 | |
|---|---|
DigiKey Part Number | DSR8F600-ND |
Manufacturer | |
Manufacturer Product Number | DSR8F600 |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 80 µA @ 600 V |
Part Status Obsolete | Capacitance @ Vr, F 9.3pF @ 40V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 8 A | Operating Temperature - Junction 150°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETH06HN3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETH06HN3-ND | 0,68884 € | Direct |
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | 2,16000 € | Direct |



