
DSR10F600P | |
|---|---|
DigiKey Part Number | 31-DSR10F600P-ND |
Manufacturer | |
Manufacturer Product Number | DSR10F600P |
Description | DIODE STANDARD 600V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC (Type E) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Obsolete | Capacitance @ Vr, F 26pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC (Type E) |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 10 A | Operating Temperature - Junction 175°C |

