


DSC08C065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC08C065D1-13TR-ND - Tape & Reel (TR) 31-DSC08C065D1-13CT-ND - Cut Tape (CT) 31-DSC08C065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC08C065D1-13 |
Description | DIODE SIL CARBIDE 650V 8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 278pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33500 € | 13,35 € |
| 100 | 0,91140 € | 91,14 € |
| 500 | 0,73014 € | 365,07 € |
| 1.000 | 0,71756 € | 717,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59057 € | 1.476,43 € |
| 5.000 | 0,58624 € | 2.931,20 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

