


DSC06C065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC06C065D1-13TR-ND - Tape & Reel (TR) 31-DSC06C065D1-13CT-ND - Cut Tape (CT) 31-DSC06C065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC06C065D1-13 |
Description | DIODE SIL CARBIDE 650V 6A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 184pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,71420 € | 71,42 € |
| 500 | 0,56642 € | 283,21 € |
| 1.000 | 0,52786 € | 527,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45345 € | 1.133,62 € |
| 5.000 | 0,43125 € | 2.156,25 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

