
DRTR5V0U4SL-7 | |
|---|---|
DigiKey Part Number | 31-DRTR5V0U4SL-7TR-ND - Tape & Reel (TR) 31-DRTR5V0U4SL-7CT-ND - Cut Tape (CT) 31-DRTR5V0U4SL-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U4SL-7 |
Description | TVS DIODE 5.5VWM 12.5VC SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 12.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15628 € | 78,14 € |
| 1.000 | 0,13983 € | 139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11890 € | 356,70 € |
| 6.000 | 0,10835 € | 650,10 € |
| 9.000 | 0,10297 € | 926,73 € |
| 15.000 | 0,09692 € | 1.453,80 € |
| 21.000 | 0,09334 € | 1.960,14 € |
| 30.000 | 0,08987 € | 2.696,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

