


DPD13AWF-7 | |
|---|---|
DigiKey Part Number | DPD13AWF-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPD13AWF-7 |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Customer Reference | |
Detailed Description | 21.5V Clamp 10.5A Ipp Tvs Diode Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |


