Parametric Equivalent

DPC1012S-TR | |
|---|---|
DigiKey Part Number | 31-DPC1012S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC1012S-TR |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09174 € | 275,22 € |
| 6.000 | 0,08612 € | 516,72 € |
| 9.000 | 0,08323 € | 749,07 € |
| 15.000 | 0,07997 € | 1.199,55 € |
| 21.000 | 0,07802 € | 1.638,42 € |
| 30.000 | 0,07613 € | 2.283,90 € |
| 75.000 | 0,07195 € | 5.396,25 € |
| Unit Price without VAT: | 0,09174 € |
|---|---|
| Unit Price with VAT: | 0,10917 € |

