Similar

DP0150ADJ-7 | |
|---|---|
DigiKey Part Number | DP0150ADJ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP0150ADJ-7 |
Description | TRANS 2PNP 50V 100MA SOT-963 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 80MHz 300mW Surface Mount SOT-963 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Diodes Incorporated | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST857BDJ-7 | Diodes Incorporated | 3.820 | DST857BDJ-7DICT-ND | 0,31000 € | Similar |


