
DNLS412E-13 | |
|---|---|
DigiKey Part Number | 31-DNLS412E-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNLS412E-13 |
Description | TRANS NPN 12V 4A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 4 A 150MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT688BTA | Diodes Incorporated | 3.465 | FZT688BCT-ND | 1,25000 € | Direct |


