New Product
N-Channel 80 V 390A (Tc) 5W (Ta), 417W (Tc) Surface Mount PowerDI8080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH81M2SPGWQ-13

DigiKey Part Number
31-DMTH81M2SPGWQ-13TR-ND - Tape & Reel (TR)
31-DMTH81M2SPGWQ-13CT-ND - Cut Tape (CT)
31-DMTH81M2SPGWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH81M2SPGWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 390A (Tc) 5W (Ta), 417W (Tc) Surface Mount PowerDI8080-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10969 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 417W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI8080-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,50000 €5,50 €
103,68500 €36,85 €
1002,65670 €265,67 €
5002,45766 €1.228,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,00789 €4.015,78 €
Manufacturers Standard Package
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,54500 €