DXTN3C100PD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8030LPDWQ-13

DigiKey Part Number
31-DMTH8030LPDWQ-13TR-ND - Tape & Reel (TR)
31-DMTH8030LPDWQ-13CT-ND - Cut Tape (CT)
31-DMTH8030LPDWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8030LPDWQ-13
Description
MOSFET 2N-CH 80V 28.5A PWRDI50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 28.5A (Tc) 3.1W (Ta), 41W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
28.5A (Tc)
Rds On (Max) @ Id, Vgs
26mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
631pF @ 40V
Power - Max
3.1W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.502
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,79900 €7,99 €
1000,53110 €53,11 €
5000,41604 €208,02 €
1.0000,37901 €379,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32874 €821,85 €
5.0000,30470 €1.523,50 €
7.5000,29506 €2.212,95 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €