N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH8012LK3Q-13

DigiKey Part Number
DMTH8012LK3Q-13DITR-ND - Tape & Reel (TR)
DMTH8012LK3Q-13DICT-ND - Cut Tape (CT)
DMTH8012LK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8012LK3Q-13
Description
MOSFET N-CH 80V 50A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2051 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,00600 €10,06 €
1000,67390 €67,39 €
5000,53160 €265,80 €
1.0000,48583 €485,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43630 €1.090,75 €
5.0000,40568 €2.028,40 €
7.5000,39009 €2.925,67 €
12.5000,37258 €4.657,25 €
17.5000,36715 €6.425,12 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €