
DMTH8001STLWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8001STLWQ-13TR-ND - Tape & Reel (TR) 31-DMTH8001STLWQ-13CT-ND - Cut Tape (CT) 31-DMTH8001STLWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8001STLWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 270A (Tc) 6W (Ta), 250W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8894 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI1012-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 3,87700 € | 38,77 € |
| 100 | 2,80180 € | 280,18 € |
| 500 | 2,61302 € | 1.306,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,13483 € | 3.202,24 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

