
DMTH6M70SPGW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6M70SPGW-13TR-ND - Tape & Reel (TR) 31-DMTH6M70SPGW-13CT-ND - Cut Tape (CT) 31-DMTH6M70SPGW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6M70SPGW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15859 pF @ 30 V |
FET Type | Power Dissipation (Max) 4.7W (Ta), 365.8W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI8080-5 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.85mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6M70SPGWQ-13 | Diodes Incorporated | 1.988 | 31-DMTH6M70SPGWQ-13CT-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,01100 € | 30,11 € |
| 100 | 2,14510 € | 214,51 € |
| 500 | 1,89850 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55751 € | 3.115,02 € |
| 4.000 | 1,55107 € | 6.204,28 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

