New Product
N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6M70SPGW-13

DigiKey Part Number
31-DMTH6M70SPGW-13TR-ND - Tape & Reel (TR)
31-DMTH6M70SPGW-13CT-ND - Cut Tape (CT)
31-DMTH6M70SPGW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6M70SPGW-13
Description
MOSFET BVDSS: 41V~60V POWERDI808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15859 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
4.7W (Ta), 365.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI8080-5
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,04900 €30,49 €
1002,17210 €217,21 €
5001,92240 €961,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,57712 €3.154,24 €
4.0001,57060 €6.282,40 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €