Parametric Equivalent

DMTH69M9LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH69M9LPDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH69M9LPDW-13 |
Description | MOSFET 2N-CH 60V 49A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 49A (Tc) 2.8W (Ta), 51.7W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 49A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2178pF @ 30V | |
Power - Max | 2.8W (Ta), 51.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39483 € | 987,08 € |
| 5.000 | 0,36711 € | 1.835,55 € |
| 7.500 | 0,36640 € | 2.748,00 € |
| Unit Price without VAT: | 0,39483 € |
|---|---|
| Unit Price with VAT: | 0,46985 € |


