Parametric Equivalent

DMTH63M5LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH63M5LFGQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH63M5LFGQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 93A (Tc) 3.4W (Ta), 63.3W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2378 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.4W (Ta), 63.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH63M5LFGQ-13 | Diodes Incorporated | 0 | 31-DMTH63M5LFGQ-13TR-ND | 0,39662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41466 € | 829,32 € |
| 4.000 | 0,38488 € | 1.539,52 € |
| 6.000 | 0,37778 € | 2.266,68 € |
| Unit Price without VAT: | 0,41466 € |
|---|---|
| Unit Price with VAT: | 0,49345 € |


