Parametric Equivalent

DMTH6030LFDFW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6030LFDFW-13TR-ND - Tape & Reel (TR) 31-DMTH6030LFDFW-13CT-ND - Cut Tape (CT) 31-DMTH6030LFDFW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6030LFDFW-13 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.2A (Ta) 1.4W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 452 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (SWP) (Type UXG) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6030LFDFW-7 | Diodes Incorporated | 0 | 31-DMTH6030LFDFW-7CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,17920 € | 89,60 € |
| 1.000 | 0,16072 € | 160,72 € |
| 2.000 | 0,14516 € | 290,32 € |
| 5.000 | 0,12830 € | 641,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10686 € | 1.068,60 € |
| 20.000 | 0,09892 € | 1.978,40 € |
| 30.000 | 0,09487 € | 2.846,10 € |
| 50.000 | 0,09455 € | 4.727,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


