
DMTH6016LPD-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LPD-13TR-ND - Tape & Reel (TR) 31-DMTH6016LPD-13CT-ND - Cut Tape (CT) 31-DMTH6016LPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPD-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 864pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W (Ta), 37.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.2A (Ta), 33.2A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 19mOhm @ 10A, 10V | Supplier Device Package PowerDI5060-8 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,48084 € | 240,42 € |
| 1.000 | 0,43870 € | 438,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39308 € | 982,70 € |
| 5.000 | 0,36489 € | 1.824,45 € |
| 7.500 | 0,35053 € | 2.628,97 € |
| 12.500 | 0,33439 € | 4.179,88 € |
| 17.500 | 0,32501 € | 5.687,68 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

