
DMTH6016LPD-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LPD-13TR-ND - Tape & Reel (TR) 31-DMTH6016LPD-13CT-ND - Cut Tape (CT) 31-DMTH6016LPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LPD-13 |
Description | MOSFET 2N-CH 60V 9.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.2A (Ta), 33.2A (Tc) 2.5W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A (Ta), 33.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 864pF @ 30V | |
Power - Max | 2.5W (Ta), 37.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61460 € | 61,46 € |
| 500 | 0,48304 € | 241,52 € |
| 1.000 | 0,44070 € | 440,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39487 € | 987,17 € |
| 5.000 | 0,36655 € | 1.832,75 € |
| 7.500 | 0,35212 € | 2.640,90 € |
| 12.500 | 0,33592 € | 4.199,00 € |
| 17.500 | 0,32649 € | 5.713,57 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

