


DMTH6016LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH6016LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH6016LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFVWQ-7 |
Description | MOSFET N-CH 60V 41A POWERDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tc) 1.17W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.17W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22230 € | 111,15 € |
| 1.000 | 0,20029 € | 200,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17632 € | 352,64 € |
| 4.000 | 0,16119 € | 644,76 € |
| 6.000 | 0,15349 € | 920,94 € |
| 10.000 | 0,14483 € | 1.448,30 € |
| 14.000 | 0,13970 € | 1.955,80 € |
| 20.000 | 0,13495 € | 2.699,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






