
DMTH6016LFDFW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LFDFW-7TR-ND - Tape & Reel (TR) 31-DMTH6016LFDFW-7CT-ND - Cut Tape (CT) 31-DMTH6016LFDFW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFDFW-7 |
Description | MOSFET N-CH 60V 9.4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.06W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42340 € | 42,34 € |
| 500 | 0,32788 € | 163,94 € |
| 1.000 | 0,29710 € | 297,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25799 € | 773,97 € |
| 6.000 | 0,23830 € | 1.429,80 € |
| 9.000 | 0,22827 € | 2.054,43 € |
| 15.000 | 0,21700 € | 3.255,00 € |
| 21.000 | 0,21033 € | 4.416,93 € |
| 30.000 | 0,20385 € | 6.115,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











