Parametric Equivalent

DMTH6015LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6015LPDWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6015LPDWQ-13CT-ND - Cut Tape (CT) 31-DMTH6015LPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6015LPDWQ-13 |
Description | MOSFET 2N-CH 60V 9.4A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9.4A (Ta), 36.3A (Tc) 2.6W (Ta), 39.5W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6015LPDWQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 36.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 825pF @ 30V | |
Power - Max | 2.6W (Ta), 39.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79700 € | 7,97 € |
| 100 | 0,52820 € | 52,82 € |
| 500 | 0,41252 € | 206,26 € |
| 1.000 | 0,37532 € | 375,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33504 € | 837,60 € |
| 5.000 | 0,31014 € | 1.550,70 € |
| 7.500 | 0,29746 € | 2.230,95 € |
| 12.500 | 0,28321 € | 3.540,12 € |
| 17.500 | 0,27477 € | 4.808,48 € |
| 25.000 | 0,26883 € | 6.720,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


