N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH6010LK3-13

DigiKey Part Number
DMTH6010LK3-13DITR-ND - Tape & Reel (TR)
DMTH6010LK3-13DICT-ND - Cut Tape (CT)
DMTH6010LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6010LK3-13
Description
MOSFET N-CH 60V 14.8A/70A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,02800 €10,28 €
1000,69010 €69,01 €
5000,54496 €272,48 €
1.0000,49825 €498,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44770 €1.119,25 €
5.0000,41647 €2.082,35 €
7.5000,40057 €3.004,27 €
12.5000,38270 €4.783,75 €
17.5000,37845 €6.622,88 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €